Surge Protection Device (SPD) 320V MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP250A1-6

DigiKey Part Number
3307-SP250A1-6-ND
Manufacturer
Manufacturer Product Number
SP250A1-6
Description
SPD 320V MCOV 3 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320V MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
3
Manufacturer
R-K Electronics, Inc.
Voltage - Continuous Operating (Max) (MCOV)
320V
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
DIN Rail
Form
Module Only
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1014,44800 €144,48 €
3013,00333 €390,10 €
10011,70310 €1.170,31 €
Unit Price without VAT:14,44800 €
Unit Price with VAT:17,19312 €