Surge Protection Device (SPD) 175V MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP130A3-6

DigiKey Part Number
3307-SP130A3-6-ND
Manufacturer
Manufacturer Product Number
SP130A3-6
Description
SPD 175V MCOV 3 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 175V MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
3
Manufacturer
R-K Electronics, Inc.
Voltage - Continuous Operating (Max) (MCOV)
175V
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
DIN Rail
Form
Module Only
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1017,84800 €178,48 €
3016,06300 €481,89 €
10014,45680 €1.445,68 €
Unit Price without VAT:17,84800 €
Unit Price with VAT:21,23912 €