
RDS1M-6V | |
|---|---|
DigiKey Part Number | 3307-RDS1M-6V-ND |
Manufacturer | |
Manufacturer Product Number | RDS1M-6V |
Description | SPD 170V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 170V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 170V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,14800 € | 161,48 € |
| 30 | 13,00333 € | 390,10 € |
| 100 | 11,70310 € | 1.170,31 € |
| Unit Price without VAT: | 16,14800 € |
|---|---|
| Unit Price with VAT: | 19,21612 € |

