Surge Protection Device (SPD) 170V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS1B-12V

DigiKey Part Number
3307-RDS1B-12V-ND
Manufacturer
Manufacturer Product Number
RDS1B-12V
Description
SPD 170V MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 170V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
R-K Electronics, Inc.
Voltage - Continuous Operating (Max) (MCOV)
170V
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
DIN Rail
Form
Module Only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1018,69800 €186,98 €
3015,29833 €458,95 €
10013,76840 €1.376,84 €
Unit Price without VAT:18,69800 €
Unit Price with VAT:22,25062 €