
RDS1A-30 | |
|---|---|
DigiKey Part Number | 3307-RDS1A-30-ND |
Manufacturer | |
Manufacturer Product Number | RDS1A-30 |
Description | SPD 200V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 200V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,69800 € | 186,98 € |
| 30 | 14,53333 € | 436,00 € |
| 100 | 13,08000 € | 1.308,00 € |
| Unit Price without VAT: | 18,69800 € |
|---|---|
| Unit Price with VAT: | 22,25062 € |

