
RDS1A-12 | |
|---|---|
DigiKey Part Number | 3307-RDS1A-12-ND |
Manufacturer | |
Manufacturer Product Number | RDS1A-12 |
Description | LINE FILTER 200VDC SURFACE MOUNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 200V Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated DC 200V |
Manufacturer R-K Electronics, Inc. | Applications General Purpose |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type DC | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,59800 € | 135,98 € |
| 30 | 11,47367 € | 344,21 € |
| 100 | 10,32630 € | 1.032,63 € |
| Unit Price without VAT: | 13,59800 € |
|---|---|
| Unit Price with VAT: | 16,18162 € |

