
RCY6A-48V | |
|---|---|
DigiKey Part Number | 3307-RCY6A-48V-ND |
Manufacturer | |
Manufacturer Product Number | RCY6A-48V |
Description | LINE FILTER 600VAC SURFACE MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 600V 50 ~ 60Hz Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating 50 ~ 60Hz |
Manufacturer R-K Electronics, Inc. | Applications General Purpose |
Packaging Box | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type Surface Mount |
Voltage - Rated AC 600V | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,73000 € | 131,73 € |
| 5 | 110,91200 € | 554,56 € |
| 10 | 99,82100 € | 998,21 € |
| Unit Price without VAT: | 131,73000 € |
|---|---|
| Unit Price with VAT: | 156,75870 € |

