
RCX5A-18 | |
|---|---|
DigiKey Part Number | 3307-RCX5A-18-ND |
Manufacturer | |
Manufacturer Product Number | RCX5A-18 |
Description | LINE FILTER 480VAC SURFACE MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 480V 50 ~ 60Hz Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating 50 ~ 60Hz |
Manufacturer R-K Electronics, Inc. | Applications General Purpose |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Three Phase (Wye) | Termination Style Wire Leads |
Voltage - Rated AC 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,49000 € | 127,49 € |
| 5 | 102,49800 € | 512,49 € |
| 10 | 92,24800 € | 922,48 € |
| Unit Price without VAT: | 127,49000 € |
|---|---|
| Unit Price with VAT: | 151,71310 € |

