
RCS5G-30V | |
|---|---|
DigiKey Part Number | 3307-RCS5G-30V-ND |
Manufacturer | |
Manufacturer Product Number | RCS5G-30V |
Description | LINE FILTER SURFACE MOUNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 50 ~ 60Hz Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination Style | Wire Leads | |
Inductance | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,34500 € | 433,45 € |
| 30 | 36,71567 € | 1.101,47 € |
| 100 | 33,04410 € | 3.304,41 € |
| Unit Price without VAT: | 43,34500 € |
|---|---|
| Unit Price with VAT: | 51,58055 € |

