
RCS3A-30 | |
|---|---|
DigiKey Part Number | 3307-RCS3A-30-ND |
Manufacturer | |
Manufacturer Product Number | RCS3A-30 |
Description | LINE FILTER 240VAC SURFACE MOUNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 240V 50 ~ 60Hz Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 240V | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination Style | Wire Leads | |
Inductance | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,37600 € | 223,76 € |
| 30 | 17,04000 € | 511,20 € |
| 100 | 15,33590 € | 1.533,59 € |
| Unit Price without VAT: | 22,37600 € |
|---|---|
| Unit Price with VAT: | 26,62744 € |

