Single Phase EMC/EMI Line Filter 130V 50 ~ 60Hz Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2A-6V

DigiKey Part Number
3307-RCS2A-6V-ND
Manufacturer
Manufacturer Product Number
RCS2A-6V
Description
LINE FILTER 130VAC SURFACE MOUNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 130V 50 ~ 60Hz Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50 ~ 60Hz
Manufacturer
R-K Electronics, Inc.
Applications
General Purpose
Packaging
Bulk
Approval Agency
cURus
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Surface Mount
Voltage - Rated AC
130V
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,99800 €169,98 €
3014,53333 €436,00 €
10013,08000 €1.308,00 €
Unit Price without VAT:16,99800 €
Unit Price with VAT:20,22762 €