Single Phase EMC/EMI Line Filter 120V 50 ~ 60Hz Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1H-6

DigiKey Part Number
3307-RCS1H-6-ND
Manufacturer
Manufacturer Product Number
RCS1H-6
Description
LINE FILTER 120VAC SURFACE MOUNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 120V 50 ~ 60Hz Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
120V
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Termination Style
Wire Leads
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,90900 €129,09 €
3010,84367 €325,31 €
1009,75920 €975,92 €
Unit Price without VAT:12,90900 €
Unit Price with VAT:15,36171 €