
RCD518-30 | |
|---|---|
DigiKey Part Number | 3307-RCD518-30-ND |
Manufacturer | |
Manufacturer Product Number | RCD518-30 |
Description | LINE FILTER 480VAC SURFACE MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 480V 50 ~ 60Hz Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating 50 ~ 60Hz |
Manufacturer R-K Electronics, Inc. | Applications General Purpose |
Packaging Bulk | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Filter Type Three Phase (Delta) | Mounting Type Surface Mount |
Voltage - Rated AC 480V | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,99000 € | 118,99 € |
| 5 | 98,67400 € | 493,37 € |
| 10 | 88,80600 € | 888,06 € |
| Unit Price without VAT: | 118,99000 € |
|---|---|
| Unit Price with VAT: | 141,59810 € |

