
PVCL-400-AR-5 | |
|---|---|
DigiKey Part Number | 3307-PVCL-400-AR-5-ND |
Manufacturer | |
Manufacturer Product Number | PVCL-400-AR-5 |
Description | 3 VOLTAGE MON440/480VAC 3 DPDT 5 |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage Chassis Mount |
Datasheet | Datasheet |
Category | Delay Time 5s |
Manufacturer R-K Electronics, Inc. | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset |
Function Overvoltage, Undervoltage | Operating Temperature -20°C ~ 40°C |
Voltage - Supply 440 ~ 480VAC |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,48000 € | 212,48 € |
| 5 | 191,22800 € | 956,14 € |
| 10 | 172,10500 € | 1.721,05 € |
| Unit Price without VAT: | 212,48000 € |
|---|---|
| Unit Price with VAT: | 252,85120 € |

