
PVC-200-AR | |
|---|---|
DigiKey Part Number | 3307-PVC-200-AR-ND |
Manufacturer | |
Manufacturer Product Number | PVC-200-AR |
Description | 3 VOLTAGE MONITOR,208/240VAC 3, |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage Chassis Mount |
Datasheet | Datasheet |
Category | Delay Time 5s |
Manufacturer R-K Electronics, Inc. | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset |
Function Overvoltage, Undervoltage | Operating Temperature -20°C ~ 40°C |
Voltage - Supply 208 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,47000 € | 229,47 € |
| 5 | 177,46000 € | 887,30 € |
| 10 | 159,71300 € | 1.597,13 € |
| Unit Price without VAT: | 229,47000 € |
|---|---|
| Unit Price with VAT: | 273,06930 € |

