
PVC-100-AR | |
|---|---|
DigiKey Part Number | 3307-PVC-100-AR-ND |
Manufacturer | |
Manufacturer Product Number | PVC-100-AR |
Description | 3 VOLTAGE MONITOR,100/120VAC 3, |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Overvoltage, Undervoltage | |
Voltage - Supply | 110 ~ 120VAC | |
Trip Range | - | |
Delay Time | 5s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | -20°C ~ 40°C | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,36000 € | 232,36 € |
| 5 | 179,69400 € | 898,47 € |
| 10 | 161,72400 € | 1.617,24 € |
| Unit Price without VAT: | 232,36000 € |
|---|---|
| Unit Price with VAT: | 276,50840 € |

