
PRSL-400 | |
|---|---|
DigiKey Part Number | 3307-PRSL-400-ND |
Manufacturer | |
Manufacturer Product Number | PRSL-400 |
Description | PHASE REVERSAL, 440/480VAC, 3 DP |
Customer Reference | |
Detailed Description | Protection Relay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | - | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,57000 € | 249,57 € |
| 5 | 195,95800 € | 979,79 € |
| 10 | 176,36300 € | 1.763,63 € |
| Unit Price without VAT: | 249,57000 € |
|---|---|
| Unit Price with VAT: | 296,98830 € |

