
PRRL-600 | |
|---|---|
DigiKey Part Number | 3307-PRRL-600-ND |
Manufacturer | |
Manufacturer Product Number | PRRL-600 |
Description | PHASE LOSS/REVERSAL,575/600VAC 3 |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 575 ~ 600VAC |
Manufacturer R-K Electronics, Inc. | Delay Time 5s |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Function Phase Loss | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,14000 € | 274,14 € |
| 5 | 246,73000 € | 1.233,65 € |
| 10 | 222,05700 € | 2.220,57 € |
| Unit Price without VAT: | 274,14000 € |
|---|---|
| Unit Price with VAT: | 326,22660 € |

