
PRRL-300 | |
|---|---|
DigiKey Part Number | 3307-PRRL-300-ND |
Manufacturer | |
Manufacturer Product Number | PRRL-300 |
Description | PHASE LOSS/REVERSAL 380/415VAC,3 |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 380 ~ 415VAC |
Manufacturer R-K Electronics, Inc. | Delay Time 5s |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Function Phase Loss | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,97000 € | 254,97 € |
| 5 | 217,23400 € | 1.086,17 € |
| 10 | 195,51100 € | 1.955,11 € |
| Unit Price without VAT: | 254,97000 € |
|---|---|
| Unit Price with VAT: | 303,41430 € |

