Protection Relay Phase Loss Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLRO-300-60

DigiKey Part Number
3307-PLRO-300-60-ND
Manufacturer
Manufacturer Product Number
PLRO-300-60
Description
PHASE LOSS/REVERSAL 380/415VAC 3
Customer Reference
Detailed Description
Protection Relay Phase Loss Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Box
Part Status
Active
Function
Phase Loss
Voltage - Supply
-
Trip Range
-
Delay Time
-
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1232,36000 €232,36 €
5209,12600 €1.045,63 €
10188,21300 €1.882,13 €
Unit Price without VAT:232,36000 €
Unit Price with VAT:276,50840 €