
PLRO-200 | |
|---|---|
DigiKey Part Number | 3307-PLRO-200-ND |
Manufacturer | |
Manufacturer Product Number | PLRO-200 |
Description | PHASE LOSS/REVERSAL,208/240VAC 3 |
Customer Reference | |
Detailed Description | Protection Relay Phase Loss Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Phase Loss | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,57000 € | 249,57 € |
| 5 | 216,09600 € | 1.080,48 € |
| 10 | 194,48700 € | 1.944,87 € |
| Unit Price without VAT: | 249,57000 € |
|---|---|
| Unit Price with VAT: | 296,98830 € |

