Liquid Level Controller Constant Level 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDC-24V

DigiKey Part Number
3307-PDC-24V-ND
Manufacturer
Manufacturer Product Number
PDC-24V
Description
DUPLEX PUMP CONTROLLER 24VA/DC S
Customer Reference
Detailed Description
Liquid Level Controller Constant Level 24VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Level Indication
Manufacturer
R-K Electronics, Inc.
Output Type
Solid State
Packaging
Box
Contact Rating @ Voltage
10A @ 120VAC
Part Status
Active
Termination Style
Screw Terminal
Type
Constant Level
Operating Temperature
0°C ~ 65°C
Voltage - Supply
24VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1271,97000 €271,97 €
5236,35800 €1.181,79 €
10212,72100 €2.127,21 €
Unit Price without VAT:271,97000 €
Unit Price with VAT:323,64430 €