Protection Relay Multiple Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVP-A1C

DigiKey Part Number
3307-MVP-A1C-ND
Manufacturer
Manufacturer Product Number
MVP-A1C
Description
3 VOLTAGE MONITOR, 200 TO 480VAC
Customer Reference
Detailed Description
Protection Relay Multiple Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Multiple
Voltage - Supply
200 ~ 480VAC
Trip Range
-
Delay Time
1 ~ 5s
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Features
-
Operating Temperature
0°C ~ 40°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1232,36000 €232,36 €
5183,56600 €917,83 €
10165,20900 €1.652,09 €
Unit Price without VAT:232,36000 €
Unit Price with VAT:276,50840 €