
MGS-120A-3T | |
|---|---|
DigiKey Part Number | 3307-MGS-120A-3T-ND |
Manufacturer | |
Manufacturer Product Number | MGS-120A-3T |
Description | RELAY TIME DELAY 300SEC CHAS MT |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 300 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer R-K Electronics, Inc. | Delay Time 0.1 Sec ~ 300 Sec |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method External Resistor, Screwdriver Slot |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 € | 135,98 € |
| 5 | 114,73600 € | 573,68 € |
| 10 | 103,26300 € | 1.032,63 € |
| Unit Price without VAT: | 135,98000 € |
|---|---|
| Unit Price with VAT: | 161,81620 € |

