
MCS-240A-3T | |
|---|---|
DigiKey Part Number | 3307-MCS-240A-3T-ND |
Manufacturer | |
Manufacturer Product Number | MCS-240A-3T |
Description | RELAY TIME DELAY 300SEC CHAS MT |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 300 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.1 Sec ~ 300 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 240VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | External Resistor, Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,70000 € | 137,70 € |
| 5 | 116,18200 € | 580,91 € |
| 10 | 104,56300 € | 1.045,63 € |
| Unit Price without VAT: | 137,70000 € |
|---|---|
| Unit Price with VAT: | 163,86300 € |

