
MCS-240A-2T | |
|---|---|
DigiKey Part Number | 3307-MCS-240A-2T-ND |
Manufacturer | |
Manufacturer Product Number | MCS-240A-2T |
Description | RELAY TIME DELAY 45SEC CHAS MT |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 45 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.1 Sec ~ 45 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 240VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |

