On-Delay Time Delay Relay SPST-NO (1 Form A) Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS-120A-4T

DigiKey Part Number
3307-MCS-120A-4T-ND
Manufacturer
Manufacturer Product Number
MCS-120A-4T
Description
RELAY TIME DELAY CHAS MT
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
-
Contact Rating @ Voltage
-
Voltage - Supply
120VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,70000 €137,70 €
5112,30800 €561,54 €
10101,07700 €1.010,77 €
Unit Price without VAT:137,70000 €
Unit Price with VAT:163,86300 €