
MCS-120A-1T-5 | |
|---|---|
DigiKey Part Number | 3307-MCS-120A-1T-5-ND |
Manufacturer | |
Manufacturer Product Number | MCS-120A-1T-5 |
Description | RELAY TIME DELAY 5SEC CHAS MT |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer R-K Electronics, Inc. | Delay Time Fixed, 5 Sec |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 € | 135,98 € |
| 5 | 110,91200 € | 554,56 € |
| 10 | 99,82100 € | 998,21 € |
| Unit Price without VAT: | 135,98000 € |
|---|---|
| Unit Price with VAT: | 161,81620 € |

