
MCDR-10-S | |
|---|---|
DigiKey Part Number | 3307-MCDR-10-S-ND |
Manufacturer | |
Manufacturer Product Number | MCDR-10-S |
Description | AC CURRENT RELAY, 10 A, C-T, T/B |
Customer Reference | |
Detailed Description | Protection Relay Chassis Mount |
Datasheet | Datasheet |
Category | Delay Time 0.1s |
Manufacturer R-K Electronics, Inc. | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset |
Trip Range 10A | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 € | 89,24 € |
| 5 | 63,48800 € | 317,44 € |
| 10 | 57,13900 € | 571,39 € |
| Unit Price without VAT: | 89,24000 € |
|---|---|
| Unit Price with VAT: | 106,19560 € |

