
LVM-2-4.5V-S | |
|---|---|
DigiKey Part Number | 3307-LVM-2-4.5V-S-ND |
Manufacturer | |
Manufacturer Product Number | LVM-2-4.5V-S |
Description | AC/DC VOLTAGE MONTR 240VAC, ADJ |
Customer Reference | |
Detailed Description | Protection Relay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | - | |
Voltage - Supply | 200 ~ 250VAC | |
Trip Range | 0.25 ~ 4.5VAC | |
Delay Time | 0.75s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,36000 € | 232,36 € |
| 5 | 207,57600 € | 1.037,88 € |
| 10 | 186,81900 € | 1.868,19 € |
| Unit Price without VAT: | 232,36000 € |
|---|---|
| Unit Price with VAT: | 276,50840 € |

