
LVM-1-400M-S-5000 | |
|---|---|
DigiKey Part Number | 3307-LVM-1-400M-S-5000-ND |
Manufacturer | |
Manufacturer Product Number | LVM-1-400M-S-5000 |
Description | AC/DC VOLTAGE MONTR 120VAC, 400M |
Customer Reference | |
Detailed Description | Protection Relay Chassis Mount |
Datasheet | Datasheet |
Category | Trip Range 0.025 ~ 0.4VAC |
Manufacturer R-K Electronics, Inc. | Delay Time 0.75s |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Voltage - Supply 100 ~ 125VAC | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,47000 € | 229,47 € |
| 5 | 204,99600 € | 1.024,98 € |
| 10 | 184,49600 € | 1.844,96 € |
| Unit Price without VAT: | 229,47000 € |
|---|---|
| Unit Price with VAT: | 273,06930 € |

