
LLF-24A | |
|---|---|
DigiKey Part Number | 3307-LLF-24A-ND |
Manufacturer | |
Manufacturer Product Number | LLF-24A |
Description | FILL LIQUID LEVEL CTRL, 24VAC, 8 |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level 20 ~ 29VAC Socketable |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer R-K Electronics, Inc. | Output Type Relay |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC |
Part Status Active | Mounting Type Socketable |
Type Constant Level | Termination Style Plug In, 8 Pin (Octal) |
Voltage - Supply 20 ~ 29VAC | Operating Temperature 0°C ~ 40°C |
Sensitivity 5 ~ 100kOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,98000 € | 152,98 € |
| 5 | 118,56200 € | 592,81 € |
| 10 | 106,70500 € | 1.067,05 € |
| Unit Price without VAT: | 152,98000 € |
|---|---|
| Unit Price with VAT: | 182,04620 € |

