
LLD-24A | |
|---|---|
DigiKey Part Number | 3307-LLD-24A-ND |
Manufacturer | |
Manufacturer Product Number | LLD-24A |
Description | DRAIN LIQUID LEVEL CTRL, 24VAC, |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level 20 ~ 29VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 20 ~ 29VAC | |
Sensitivity | 5 ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | - | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,91000 € | 154,91 € |
| 5 | 120,05400 € | 600,27 € |
| 10 | 108,04800 € | 1.080,48 € |
| Unit Price without VAT: | 154,91000 € |
|---|---|
| Unit Price with VAT: | 184,34290 € |

