Liquid Level Controller Constant Level 200 ~ 240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLD-240A

DigiKey Part Number
3307-LLD-240A-ND
Manufacturer
Manufacturer Product Number
LLD-240A
Description
DRAIN LIQUID LEVEL CTRL, 240VAC,
Customer Reference
Detailed Description
Liquid Level Controller Constant Level 200 ~ 240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Constant Level
Voltage - Supply
200 ~ 240VAC
Sensitivity
5 ~ 100kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
10A @ 120VAC
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Operating Temperature
0°C ~ 40°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,91000 €154,91 €
5120,05400 €600,27 €
10108,04800 €1.080,48 €
Unit Price without VAT:154,91000 €
Unit Price with VAT:184,34290 €