Liquid Level Controller Constant Level 100 ~ 125VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC-120A

DigiKey Part Number
3307-LLC-120A-ND
Manufacturer
Manufacturer Product Number
LLC-120A
Description
2-NC INPUT LIQUID LEVEL 120VAC 8
Customer Reference
Detailed Description
Liquid Level Controller Constant Level 100 ~ 125VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
5 ~ 100kOhm
Manufacturer
R-K Electronics, Inc.
Output Type
Relay
Packaging
Bulk
Contact Rating @ Voltage
10A @ 120VAC
Part Status
Active
Mounting Type
Socketable
Type
Constant Level
Termination Style
Plug In, 8 Pin (Octal)
Voltage - Supply
100 ~ 125VAC
Operating Temperature
0°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1152,98000 €152,98 €
5118,56200 €592,81 €
10106,70500 €1.067,05 €
Unit Price without VAT:152,98000 €
Unit Price with VAT:182,04620 €