
DPMP-24D-B | |
|---|---|
DigiKey Part Number | 3307-DPMP-24D-B-ND |
Manufacturer | |
Manufacturer Product Number | DPMP-24D-B |
Description | 3 VOLT RELAY, 24VDC, 200-600VAC, |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 24VDC | |
Trip Range | - | |
Delay Time | 2 ~ 10s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Manual Reset | |
Operating Temperature | -40°C ~ 59°C | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,85000 € | 210,85 € |
| 5 | 197,50800 € | 987,54 € |
| 10 | 177,75700 € | 1.777,57 € |
| Unit Price without VAT: | 210,85000 € |
|---|---|
| Unit Price with VAT: | 250,91150 € |

