
DPMP-12D-B | |
|---|---|
DigiKey Part Number | 3307-DPMP-12D-B-ND |
Manufacturer | |
Manufacturer Product Number | DPMP-12D-B |
Description | 3 VOLT RELAY, 12VDC, 200-600VAC, |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Category | Delay Time 2 ~ 10s |
Manufacturer R-K Electronics, Inc. | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Features Manual Reset |
Function Multiple | Operating Temperature -40°C ~ 59°C |
Voltage - Supply 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,23000 € | 208,23 € |
| 5 | 195,05200 € | 975,26 € |
| 10 | 175,54700 € | 1.755,47 € |
| Unit Price without VAT: | 208,23000 € |
|---|---|
| Unit Price with VAT: | 247,79370 € |

