
DPM-24D-B | |
|---|---|
DigiKey Part Number | 3307-DPM-24D-B-ND |
Manufacturer | |
Manufacturer Product Number | DPM-24D-B |
Description | PHASE MONITOR 200-600V, 24VDC, T |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 24VDC | |
Trip Range | - | |
Delay Time | 2 ~ 10s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 59°C | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,48000 € | 144,48 € |
| 5 | 130,03400 € | 650,17 € |
| 10 | 117,03100 € | 1.170,31 € |
| Unit Price without VAT: | 144,48000 € |
|---|---|
| Unit Price with VAT: | 171,93120 € |

