
DPM-12D-T | |
|---|---|
DigiKey Part Number | 3307-DPM-12D-T-ND |
Manufacturer | |
Manufacturer Product Number | DPM-12D-T |
Description | 3 VOLT RELAY, 12VDC, 200-600VAC, |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 12VDC | |
Trip Range | - | |
Delay Time | 2 ~ 10s | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,49000 € | 127,49 € |
| 5 | 114,73600 € | 573,68 € |
| 10 | 103,26300 € | 1.032,63 € |
| Unit Price without VAT: | 127,49000 € |
|---|---|
| Unit Price with VAT: | 151,71310 € |

