
DPM-12D-B | |
|---|---|
DigiKey Part Number | 3307-DPM-12D-B-ND |
Manufacturer | |
Manufacturer Product Number | DPM-12D-B |
Description | PHASE MONITOR 200-600V, 12VDC, T |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 12VDC | |
Trip Range | - | |
Delay Time | 2 ~ 10s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 59°C | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,48000 € | 144,48 € |
| 5 | 133,86000 € | 669,30 € |
| 10 | 120,47300 € | 1.204,73 € |
| Unit Price without VAT: | 144,48000 € |
|---|---|
| Unit Price with VAT: | 171,93120 € |

