Protection Relay Multiple Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM-120A-T

DigiKey Part Number
3307-DPM-120A-T-ND
Manufacturer
Manufacturer Product Number
DPM-120A-T
Description
3 VOLT RELAY, 120VAC, 200-600VAC
Customer Reference
Detailed Description
Protection Relay Multiple Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
110 ~ 120VAC
Manufacturer
R-K Electronics, Inc.
Delay Time
2 ~ 10s
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect - 0.187"/0.250"
Function
Multiple
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1118,99000 €118,99 €
5110,91200 €554,56 €
1099,82100 €998,21 €
Unit Price without VAT:118,99000 €
Unit Price with VAT:141,59810 €