
CSRA-24A-2-5-MR | |
|---|---|
DigiKey Part Number | 3307-CSRA-24A-2-5-MR-ND |
Manufacturer | |
Manufacturer Product Number | CSRA-24A-2-5-MR |
Description | AC CURRENT, 24A, ADJ, 1-5A, MAN |
Customer Reference | |
Detailed Description | Protection Relay Overcurrent, Undercurrent Chassis Mount |
Datasheet | Datasheet |
Category | Trip Range 1 ~ 5A |
Manufacturer R-K Electronics, Inc. | Delay Time 0.2 ~ 20s |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Function Overcurrent, Undercurrent | Features Manual Reset |
Voltage - Supply 24VAC | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,47000 € | 246,47 € |
| 5 | 221,05800 € | 1.105,29 € |
| 10 | 198,95300 € | 1.989,53 € |
| Unit Price without VAT: | 246,47000 € |
|---|---|
| Unit Price with VAT: | 293,29930 € |

