
CSRA-24A-2-5-AR | |
|---|---|
DigiKey Part Number | 3307-CSRA-24A-2-5-AR-ND |
Manufacturer | |
Manufacturer Product Number | CSRA-24A-2-5-AR |
Description | AC CURRENT, 24A, ADJ, 1-5A, AUTO |
Customer Reference | |
Detailed Description | Protection Relay Overcurrent, Undercurrent Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Overcurrent, Undercurrent | |
Voltage - Supply | 24VAC | |
Trip Range | 1 ~ 5A | |
Delay Time | 0.2 ~ 20s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,47000 € | 229,47 € |
| 5 | 204,99600 € | 1.024,98 € |
| 10 | 184,49600 € | 1.844,96 € |
| Unit Price without VAT: | 229,47000 € |
|---|---|
| Unit Price with VAT: | 273,06930 € |

