One Shot Time Delay Relay DPDT (2 Form C) 18 Sec ~ 30 Min Delay 10A @ 120/240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSB-24A-2-30M

DigiKey Part Number
3307-CSB-24A-2-30M-ND
Manufacturer
Manufacturer Product Number
CSB-24A-2-30M
Description
RELAY TIME DELAY 30MIN 10A 120V
Customer Reference
Detailed Description
One Shot Time Delay Relay DPDT (2 Form C) 18 Sec ~ 30 Min Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
One Shot
Circuit
DPDT (2 Form C)
Delay Time
18 Sec ~ 30 Min
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
24VAC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1172,12000 €172,12 €
5116,18200 €580,91 €
10104,56300 €1.045,63 €
Unit Price without VAT:172,12000 €
Unit Price with VAT:204,82280 €