
CSB-115A-2-5M | |
|---|---|
DigiKey Part Number | 3307-CSB-115A-2-5M-ND |
Manufacturer | |
Manufacturer Product Number | CSB-115A-2-5M |
Description | RELAY TIME DELAY 5MIN 10A 120V |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay DPDT (2 Form C) 3 Sec ~ 5 Min Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | One Shot | |
Circuit | DPDT (2 Form C) | |
Delay Time | 3 Sec ~ 5 Min | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 115VAC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,12000 € | 172,12 € |
| 5 | 116,18200 € | 580,91 € |
| 10 | 104,56300 € | 1.045,63 € |
| Unit Price without VAT: | 172,12000 € |
|---|---|
| Unit Price with VAT: | 204,82280 € |

