
CSB-115A-2-24H | |
|---|---|
DigiKey Part Number | 3307-CSB-115A-2-24H-ND |
Manufacturer | |
Manufacturer Product Number | CSB-115A-2-24H |
Description | RELAY TIME DELAY 24HR 10A 120V |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay DPDT (2 Form C) 14.4 Min ~ 24 Hrs Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Delay Time 14.4 Min ~ 24 Hrs |
Manufacturer R-K Electronics, Inc. | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 115VAC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function One Shot | Base Product Number |
Circuit DPDT (2 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,98000 € | 169,98 € |
| 5 | 114,73600 € | 573,68 € |
| 10 | 103,26300 € | 1.032,63 € |
| Unit Price without VAT: | 169,98000 € |
|---|---|
| Unit Price with VAT: | 202,27620 € |

