
CLR-24V-1012 | |
|---|---|
DigiKey Part Number | 3307-CLR-24V-1012-ND |
Manufacturer | |
Manufacturer Product Number | CLR-24V-1012 |
Description | OVER FREQ, 24V ADJ 1-10PPS, 8-PI |
Customer Reference | |
Detailed Description | Protection Relay Overspeed Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Overspeed | |
Voltage - Supply | 20 ~ 24VAC | |
Trip Range | 1 ~ 10PPS | |
Delay Time | 0.5s | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,12000 € | 172,12 € |
| 5 | 136,32000 € | 681,60 € |
| 10 | 122,68700 € | 1.226,87 € |
| Unit Price without VAT: | 172,12000 € |
|---|---|
| Unit Price with VAT: | 204,82280 € |

