
CLR-24V-1002 | |
|---|---|
DigiKey Part Number | 3307-CLR-24V-1002-ND |
Manufacturer | |
Manufacturer Product Number | CLR-24V-1002 |
Description | OVER FREQ, 24V ADJ 0.7-7PPS, 8-P |
Customer Reference | |
Detailed Description | Protection Relay Overspeed Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Overspeed | |
Voltage - Supply | 20 ~ 24VAC | |
Trip Range | 0.7 ~ 7PPS | |
Delay Time | 0.5s | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,98000 € | 169,98 € |
| 5 | 134,62400 € | 673,12 € |
| 10 | 121,16200 € | 1.211,62 € |
| Unit Price without VAT: | 169,98000 € |
|---|---|
| Unit Price with VAT: | 202,27620 € |

