
CLR-240A-2001 | |
|---|---|
DigiKey Part Number | 3307-CLR-240A-2001-ND |
Manufacturer | |
Manufacturer Product Number | CLR-240A-2001 |
Description | CONTROL LOGIC RELAY, 240VAC |
Customer Reference | |
Detailed Description | Protection Relay Underspeed Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Underspeed | |
Voltage - Supply | 200 ~ 240VAC | |
Trip Range | - | |
Delay Time | 0.5s | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,12000 € | 172,12 € |
| 5 | 136,32000 € | 681,60 € |
| 10 | 122,68700 € | 1.226,87 € |
| Unit Price without VAT: | 172,12000 € |
|---|---|
| Unit Price with VAT: | 204,82280 € |

