
CLR-120A-2001 | |
|---|---|
DigiKey Part Number | 3307-CLR-120A-2001-ND |
Manufacturer | |
Manufacturer Product Number | CLR-120A-2001 |
Description | CONTROL LOGIC RELAY 0-10 VOLTS |
Customer Reference | |
Detailed Description | Protection Relay Underspeed Socketable |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 125VAC |
Manufacturer R-K Electronics, Inc. | Delay Time 0.5s |
Packaging Bulk | Mounting Type Socketable |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Function Underspeed | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,98000 € | 169,98 € |
| 5 | 134,62400 € | 673,12 € |
| 10 | 121,16200 € | 1.211,62 € |
| Unit Price without VAT: | 169,98000 € |
|---|---|
| Unit Price with VAT: | 202,27620 € |

